
APA1606VBC/D | |
|---|---|
DigiKey Part Number | 754-2090-2-ND - Tape & Reel (TR) 754-2090-1-ND - Cut Tape (CT) 754-2090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA1606VBC/D |
Description | LED BLUE CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APA1606VBC/D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.20mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 9,82700 Kč | 98,27 Kč |
| 100 | 7,13090 Kč | 713,09 Kč |
| 500 | 5,92648 Kč | 2 963,24 Kč |
| 1 000 | 5,53108 Kč | 5 531,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,19501 Kč | 10 390,02 Kč |
| 4 000 | 4,90996 Kč | 19 639,84 Kč |
| 6 000 | 4,76375 Kč | 28 582,50 Kč |
| 10 000 | 4,59863 Kč | 45 986,30 Kč |
| 14 000 | 4,50041 Kč | 63 005,74 Kč |
| 20 000 | 4,40466 Kč | 88 093,20 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |



