Infrared (IR) Emitter 880nm 1.3V 50mA 0.8mW/sr @ 20mA 110° 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Infrared (IR) Emitter 880nm 1.3V 50mA 0.8mW/sr @ 20mA 110° 2-SMD, No Lead
Kingbright IR LEDs | Digi-Key Daily

APA1606SF4C-P22

DigiKey Part Number
754-2212-2-ND - Tape & Reel (TR)
754-2212-1-ND - Cut Tape (CT)
754-2212-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APA1606SF4C-P22
Description
1.6X0.6MM RA. INFRARED SMD LED
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 880nm 1.3V 50mA 0.8mW/sr @ 20mA 110° 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
APA1606SF4C-P22 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
0.8mW/sr @ 20mA
Wavelength
880nm
Voltage - Forward (Vf) (Typ)
1.3V
Viewing Angle
110°
Orientation
Side View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount, Right Angle
Package / Case
2-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 890
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1011,23400 Kč112,34 Kč
1008,20600 Kč820,60 Kč
5006,85206 Kč3 426,03 Kč
1 0006,40733 Kč6 407,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,02979 Kč12 059,58 Kč
4 0005,70957 Kč22 838,28 Kč
6 0005,54533 Kč33 271,98 Kč
10 0005,35997 Kč53 599,70 Kč
14 0005,24974 Kč73 496,36 Kč
20 0005,14220 Kč102 844,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč