
AP3216MGC | |
|---|---|
DigiKey Part Number | 754-AP3216MGCTR-ND - Tape & Reel (TR) 754-AP3216MGCCT-ND - Cut Tape (CT) 754-AP3216MGCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3216MGC |
Description | 3.2X1.6MM (1206) GREEN SMD LED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Lens Size 2.00mm x 1.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Active | Viewing Angle 140° |
Color | Mounting Type |
Configuration Independent | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 574nm |
Lens Transparency Clear | Package / Case 2-SMD, No Lead |
Millicandela Rating | Size / Dimension 3.20mm L x 1.10mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 9,70100 Kč | 97,01 Kč |
| 100 | 7,04060 Kč | 704,06 Kč |
| 500 | 5,84878 Kč | 2 924,39 Kč |
| 1 000 | 5,45738 Kč | 5 457,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,12498 Kč | 10 249,96 Kč |
| 4 000 | 4,84282 Kč | 19 371,28 Kč |
| 6 000 | 4,69816 Kč | 28 188,96 Kč |
| 10 000 | 4,53481 Kč | 45 348,10 Kč |
| 14 000 | 4,43763 Kč | 62 126,82 Kč |
| 20 000 | 4,34285 Kč | 86 857,00 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |





