Green 568nm LED Indication - Discrete 2.2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 568nm LED Indication - Discrete 2.2V 2-SMD, No Lead
2-SMD, No Lead

AP2012SGD3

DigiKey Part Number
754-AP2012SGD3TR-ND - Tape & Reel (TR)
754-AP2012SGD3CT-ND - Cut Tape (CT)
754-AP2012SGD3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2012SGD3
Description
LED GREEN DIFFUSED 2SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 568nm LED Indication - Discrete 2.2V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
160°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
-
Grade
-
Qualification
-
Package / Case
2-SMD, No Lead
Supplier Device Package
-
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
1.20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 322
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,48600 Kč34,86 Kč
1002,43580 Kč243,58 Kč
5001,95744 Kč978,72 Kč
1 0001,79932 Kč1 799,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,66420 Kč3 328,40 Kč
4 0001,54923 Kč6 196,92 Kč
6 0001,49009 Kč8 940,54 Kč
10 0001,42320 Kč14 232,00 Kč
14 0001,38338 Kč19 367,32 Kč
20 0001,34448 Kč26 889,60 Kč
50 0001,25851 Kč62 925,50 Kč
100 0001,20494 Kč120 494,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč