
AP2012MGC | |
|---|---|
DigiKey Part Number | 754-AP2012MGCTR-ND - Tape & Reel (TR) 754-AP2012MGCCT-ND - Cut Tape (CT) 754-AP2012MGCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2012MGC |
Description | 2.0X1.2MM GRN SMD LED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 10 | 9,48600 Kč | 94,86 Kč |
| 100 | 6,88420 Kč | 688,42 Kč |
| 500 | 5,71884 Kč | 2 859,42 Kč |
| 1 000 | 5,33614 Kč | 5 336,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,01113 Kč | 10 022,26 Kč |
| 4 000 | 4,73523 Kč | 18 940,92 Kč |
| 6 000 | 4,59379 Kč | 27 562,74 Kč |
| 10 000 | 4,43407 Kč | 44 340,70 Kč |
| 14 000 | 4,33904 Kč | 60 746,56 Kč |
| 20 000 | 4,24637 Kč | 84 927,40 Kč |
| 50 000 | 4,04188 Kč | 202 094,00 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |



