Infrared (IR) Emitter 940nm 1.2V 50mA 1.2mW/sr @ 50mA 160° 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP2012F3C

DigiKey Part Number
754-AP2012F3CTR-ND - Tape & Reel (TR)
754-AP2012F3CCT-ND - Cut Tape (CT)
754-AP2012F3CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2012F3C
Description
2.0X1.2MM IR SMD EMITTER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.2V 50mA 1.2mW/sr @ 50mA 160° 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
940nm
Manufacturer
Kingbright
Voltage - Forward (Vf) (Typ)
1.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
160°
Part Status
Active
Orientation
Top View
Type
Infrared (IR)
Operating Temperature
-40°C ~ 85°C
Current - DC Forward (If) (Max)
50mA
Mounting Type
Surface Mount
Radiant Intensity (Ie) Min @ If
1.2mW/sr @ 50mA
Package / Case
0805 (2012 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 814
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
106,50900 Kč65,09 Kč
1004,64690 Kč464,69 Kč
5003,80904 Kč1 904,52 Kč
1 0003,53333 Kč3 533,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,29879 Kč6 597,58 Kč
4 0003,09941 Kč12 397,64 Kč
6 0002,99712 Kč17 982,72 Kč
10 0002,88149 Kč28 814,90 Kč
14 0002,81270 Kč39 377,80 Kč
20 0002,74556 Kč54 911,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč