Green 525nm LED Indication - Discrete 3.3V 2-SMD, Z-Bend
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM2520ZGCK09

DigiKey Part Number
754-2087-2-ND - Tape & Reel (TR)
754-2087-1-ND - Cut Tape (CT)
754-2087-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM2520ZGCK09
Description
LED GREEN CLEAR 2SMD BOTTOM ENT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.3V 2-SMD, Z-Bend
Datasheet
 Datasheet
EDA/CAD Models
AM2520ZGCK09 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.3V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
20°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Wavelength - Peak
515nm
Lens Color
Colorless
Package / Case
2-SMD, Z-Bend
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
2.50mm L x 2.00mm W
Lens Style
Round with Domed Top
Height (Max)
2.90mm
Lens Size
1.90mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36 969
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
107,79000 Kč77,90 Kč
1005,60650 Kč560,65 Kč
5004,62292 Kč2 311,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,29976 Kč4 299,76 Kč
2 0004,02490 Kč8 049,80 Kč
3 0003,88379 Kč11 651,37 Kč
5 0003,72425 Kč18 621,25 Kč
7 0003,62929 Kč25 405,03 Kč
10 0003,53663 Kč35 366,30 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč