AM2520_SMD_Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM2520YC03

DigiKey Part Number
754-1420-2-ND - Tape & Reel (TR)
754-1420-1-ND - Cut Tape (CT)
754-1420-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM2520YC03
Description
LED YELLOW CLEAR SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Yellow 588nm LED Indication - Discrete 2.1V 2-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
AM2520YC03 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.90mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
-
Package / Case
2-SMD, Gull Wing
Supplier Device Package
Size / Dimension
2.50mm L x 2.00mm W
Height (Max)
2.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 943
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,19000 Kč10,19 Kč
106,94900 Kč69,49 Kč
1004,98720 Kč498,72 Kč
5004,09920 Kč2 049,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,80708 Kč3 807,08 Kč
2 0003,55824 Kč7 116,48 Kč
3 0003,43049 Kč10 291,47 Kč
5 0003,28602 Kč16 430,10 Kč
7 0003,19999 Kč22 399,93 Kč
10 0003,11605 Kč31 160,50 Kč
25 0002,93056 Kč73 264,00 Kč
50 0002,81505 Kč140 752,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,19000 Kč
Unit Price with VAT:12,32990 Kč