Green 570nm LED Indication - Discrete 2.1V 2-SMD, Z-Bend
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM2520MGC09

DigiKey Part Number
754-1640-2-ND - Tape & Reel (TR)
754-1640-1-ND - Cut Tape (CT)
754-1640-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM2520MGC09
Description
LED GREEN CLEAR SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2.1V 2-SMD, Z-Bend
Datasheet
 Datasheet
EDA/CAD Models
AM2520MGC09 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.90mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm
Features
-
Package / Case
2-SMD, Z-Bend
Supplier Device Package
Size / Dimension
2.50mm L x 2.00mm W
Height (Max)
2.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1013,46000 Kč134,60 Kč
1009,91110 Kč991,11 Kč
5008,32528 Kč4 162,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,80538 Kč7 805,38 Kč
2 0007,36442 Kč14 728,84 Kč
3 0007,13820 Kč21 414,60 Kč
5 0006,88264 Kč34 413,20 Kč
7 0006,73064 Kč47 114,48 Kč
10 0006,58237 Kč65 823,70 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč