Red 630nm LED Indication - Discrete 1.95V TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM23SURTK-C2

DigiKey Part Number
754-AM23SURTK-C2TR-ND - Tape & Reel (TR)
754-AM23SURTK-C2CT-ND - Cut Tape (CT)
754-AM23SURTK-C2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM23SURTK-C2
Description
LED RED CLEAR SOT23 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.95V TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.95V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
170°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Lens Color
Red
Wavelength - Peak
645nm
Lens Transparency
Clear
Package / Case
TO-236-3, SC-59, SOT-23-3
Millicandela Rating
Supplier Device Package
Lens Style
Rectangle with Flat Top
Size / Dimension
3.00mm L x 1.20mm W
Lens Size
3.00mm x 1.30mm
Height (Max)
1.20mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26 431
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
107,18100 Kč71,81 Kč
1005,15500 Kč515,50 Kč
5004,23992 Kč2 119,96 Kč
1 0003,93880 Kč3 938,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,68274 Kč7 365,48 Kč
4 0003,46525 Kč13 861,00 Kč
6 0003,35359 Kč20 121,54 Kč
10 0003,22750 Kč32 275,00 Kč
14 0003,15246 Kč44 134,44 Kč
20 0003,07927 Kč61 585,40 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč