
AM23CGCK-F | |
|---|---|
DigiKey Part Number | 754-2084-2-ND - Tape & Reel (TR) 754-2084-1-ND - Cut Tape (CT) 754-2084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM23CGCK-F |
Description | LED GREEN CLEAR SOT23-3 SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AM23CGCK-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.10mm x 1.30mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 170° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.40mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 Kč | 7,58 Kč |
| 10 | 5,11500 Kč | 51,15 Kč |
| 100 | 3,62480 Kč | 362,48 Kč |
| 500 | 2,94826 Kč | 1 474,13 Kč |
| 1 000 | 2,72513 Kč | 2 725,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,53495 Kč | 5 069,90 Kč |
| 4 000 | 2,37328 Kč | 9 493,12 Kč |
| 6 000 | 2,29028 Kč | 13 741,68 Kč |
| 10 000 | 2,19642 Kč | 21 964,20 Kč |
| 14 000 | 2,14056 Kč | 29 967,84 Kč |
| 20 000 | 2,08606 Kč | 41 721,20 Kč |
| 50 000 | 1,96563 Kč | 98 281,50 Kč |
| 100 000 | 1,89067 Kč | 189 067,00 Kč |
| Unit Price without VAT: | 7,58000 Kč |
|---|---|
| Unit Price with VAT: | 9,17180 Kč |

