
ACSC56-41QBWA/D-F01 | |
---|---|
DigiKey Part Number | 754-2233-2-ND - Tape & Reel (TR) 754-2233-1-ND - Cut Tape (CT) 754-2233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACSC56-41QBWA/D-F01 |
Description | DISPLAY 7SEG 0.56" SGL BLU 10SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Cathode 3.3V 20mA 0.669" H x 0.488" W x 0.148" D (17.00mm x 12.40mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ACSC56-41QBWA/D-F01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.669" H x 0.488" W x 0.148" D (17.00mm x 12.40mm x 3.75mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Millicandela Rating | 15mcd | |
Wavelength - Peak | 468nm | |
Power Dissipation (Max) | 120mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 78,74000 Kč | 78,74 Kč |
10 | 57,86600 Kč | 578,66 Kč |
100 | 45,51560 Kč | 4 551,56 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 32,56093 Kč | 13 024,37 Kč |
800 | 31,05284 Kč | 24 842,27 Kč |
1 200 | 30,28058 Kč | 36 336,70 Kč |
2 000 | 29,73483 Kč | 59 469,66 Kč |
Unit Price without VAT: | 78,74000 Kč |
---|---|
Unit Price with VAT: | 95,27540 Kč |