
ACDC04-41SGWA-F01 | |
|---|---|
DigiKey Part Number | 754-ACDC04-41SGWA-F01TR-ND - Tape & Reel (TR) 754-ACDC04-41SGWA-F01CT-ND - Cut Tape (CT) 754-ACDC04-41SGWA-F01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACDC04-41SGWA-F01 |
Description | DISPLAY 7SEG 0.4" DBL GRN 20SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Cathode 2.2V 20mA 0.512" H x 0.728" W x 0.148" D (13.00mm x 18.50mm x 3.75mm) 20-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ACDC04-41SGWA-F01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.512" H x 0.728" W x 0.148" D (13.00mm x 18.50mm x 3.75mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Millicandela Rating | 4.7mcd | |
Wavelength - Peak | 565nm | |
Power Dissipation (Max) | 62.5mW | |
Package / Case | 20-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,04000 Kč | 109,04 Kč |
| 10 | 81,23200 Kč | 812,32 Kč |
| 100 | 64,86350 Kč | 6 486,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 48,32324 Kč | 12 080,81 Kč |
| 500 | 46,09444 Kč | 23 047,22 Kč |
| 750 | 44,95269 Kč | 33 714,52 Kč |
| 1 250 | 44,20500 Kč | 55 256,25 Kč |
| Unit Price without VAT: | 109,04000 Kč |
|---|---|
| Unit Price with VAT: | 131,93840 Kč |


