
ACDA02-41SYKWA-F01 | |
|---|---|
DigiKey Part Number | ACDA02-41SYKWA-F01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACDA02-41SYKWA-F01 |
Description | DISPLAY 7-SEG 0.2" DBL YLW 20SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 2 Character Common Anode 2V 20mA 0.315" H x 0.555" W x 0.118" D (8.00mm x 14.10mm x 3.00mm) 20-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ACDA02-41SYKWA-F01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.315" H x 0.555" W x 0.118" D (8.00mm x 14.10mm x 3.00mm) | |
Digit/Alpha Size | 0.20" (5.08mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 50mcd | |
Wavelength - Peak | 590nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 20-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 59,53913 Kč | 17 861,74 Kč |
| 600 | 56,91543 Kč | 34 149,26 Kč |
| 900 | 55,57121 Kč | 50 014,09 Kč |
| 1 500 | 54,05529 Kč | 81 082,93 Kč |
| 2 100 | 53,15434 Kč | 111 624,11 Kč |
| 3 000 | 52,27592 Kč | 156 827,76 Kč |
| Unit Price without VAT: | 59,53913 Kč |
|---|---|
| Unit Price with VAT: | 72,04235 Kč |


