
AA4040SEKJ3CGKCT10MA | |
|---|---|
DigiKey Part Number | 754-AA4040SEKJ3CGKCT10MATR-ND - Tape & Reel (TR) 754-AA4040SEKJ3CGKCT10MACT-ND - Cut Tape (CT) 754-AA4040SEKJ3CGKCT10MADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA4040SEKJ3CGKCT10MA |
Description | 4.0X4.0MM RA RED/GREEN SMD LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 625nm Red LED Indication - Discrete 2V Green, 2V Red 2-SMD, Boomerang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Bidirectional | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Red | |
Current - Test | 10mA Green, 10mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 640nm Red | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 4.10mm W | |
Height (Max) | 4.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 19,78000 Kč | 197,80 Kč |
| 100 | 14,79730 Kč | 1 479,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,59166 Kč | 6 295,83 Kč |
| 1 000 | 11,87017 Kč | 11 870,17 Kč |
| 1 500 | 11,50033 Kč | 17 250,49 Kč |
| 2 500 | 11,08224 Kč | 27 705,60 Kč |
| 3 500 | 10,83365 Kč | 37 917,78 Kč |
| 5 000 | 10,59110 Kč | 52 955,50 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |


