
AA3528SYC | |
|---|---|
DigiKey Part Number | 754-AA3528SYCTR-ND - Tape & Reel (TR) 754-AA3528SYCCT-ND - Cut Tape (CT) 754-AA3528SYCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3528SYC |
Description | 3.5X2.8MM YEL SMD LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 590nm |
Lens Color Colorless | Package / Case 2-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.30mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,10500 Kč | 81,05 Kč |
| 100 | 5,84160 Kč | 584,16 Kč |
| 500 | 4,82324 Kč | 2 411,62 Kč |
| 1 000 | 4,48853 Kč | 4 488,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,20422 Kč | 8 408,44 Kč |
| 4 000 | 3,96269 Kč | 15 850,76 Kč |
| 6 000 | 3,83882 Kč | 23 032,92 Kč |
| 10 000 | 3,69888 Kč | 36 988,80 Kč |
| 14 000 | 3,61563 Kč | 50 618,82 Kč |
| 20 000 | 3,53443 Kč | 70 688,60 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

