Orange 601nm LED Indication - Discrete 2.1V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA3528SECK

DigiKey Part Number
754-2073-2-ND - Tape & Reel (TR)
754-2073-1-ND - Cut Tape (CT)
754-2073-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AA3528SECK
Description
LED ORANGE CLEAR 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Orange 601nm LED Indication - Discrete 2.1V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
AA3528SECK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Wavelength - Peak
610nm
Lens Color
Colorless
Package / Case
2-PLCC
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 2.80mm W
Lens Style
Round with Flat Top
Height (Max)
2.15mm
Lens Size
2.40mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 580
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
105,83700 Kč58,37 Kč
1004,15340 Kč415,34 Kč
5003,39328 Kč1 696,64 Kč
1 0003,14277 Kč3 142,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,92933 Kč5 858,66 Kč
4 0002,74790 Kč10 991,60 Kč
6 0002,65481 Kč15 928,86 Kč
10 0002,54960 Kč25 496,00 Kč
14 0002,48696 Kč34 817,44 Kč
20 0002,42585 Kč48 517,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč