
AA3528ES | |
|---|---|
DigiKey Part Number | 754-1531-2-ND - Tape & Reel (TR) 754-1531-1-ND - Cut Tape (CT) 754-1531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3528ES |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | AA3528ES Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 627nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,72500 Kč | 47,25 Kč |
| 100 | 3,34290 Kč | 334,29 Kč |
| 500 | 2,71210 Kč | 1 356,05 Kč |
| 1 000 | 2,50380 Kč | 2 503,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,32648 Kč | 4 652,96 Kč |
| 4 000 | 2,17571 Kč | 8 702,84 Kč |
| 6 000 | 2,09823 Kč | 12 589,38 Kč |
| 10 000 | 2,01064 Kč | 20 106,40 Kč |
| 14 000 | 1,95851 Kč | 27 419,14 Kč |
| 20 000 | 1,90762 Kč | 38 152,40 Kč |
| 50 000 | 1,79521 Kč | 89 760,50 Kč |
| 100 000 | 1,72520 Kč | 172 520,00 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |


