
AA3527AVBS/D-30MAV | |
|---|---|
DigiKey Part Number | 754-1836-2-ND - Tape & Reel (TR) 754-1836-1-ND - Cut Tape (CT) 754-1836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3527AVBS/D-30MAV |
Description | LED BLUE CLEAR 4SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.5V 4-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | AA3527AVBS/D-30MAV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 1.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 11,23400 Kč | 112,34 Kč |
| 100 | 8,20600 Kč | 820,60 Kč |
| 500 | 6,85206 Kč | 3 426,03 Kč |
| 1 000 | 6,40733 Kč | 6 407,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,02979 Kč | 12 059,58 Kč |
| 4 000 | 5,70957 Kč | 22 838,28 Kč |
| 6 000 | 5,54533 Kč | 33 271,98 Kč |
| 10 000 | 5,35997 Kč | 53 599,70 Kč |
| 14 000 | 5,24974 Kč | 73 496,36 Kč |
| 20 000 | 5,14220 Kč | 102 844,00 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |


