
AA3527ASYSK/J3-50MAV | |
|---|---|
DigiKey Part Number | 754-2065-2-ND - Tape & Reel (TR) 754-2065-1-ND - Cut Tape (CT) 754-2065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3527ASYSK/J3-50MAV |
Description | LED YELLOW CLEAR 4SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.3V 4-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | AA3527ASYSK/J3-50MAV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Current - Test | 50mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 2.15mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 10,47800 Kč | 104,78 Kč |
| 100 | 7,62650 Kč | 762,65 Kč |
| 500 | 6,35274 Kč | 3 176,37 Kč |
| 1 000 | 5,93445 Kč | 5 934,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,57907 Kč | 11 158,14 Kč |
| 4 000 | 5,27769 Kč | 21 110,76 Kč |
| 6 000 | 5,12309 Kč | 30 738,54 Kč |
| 10 000 | 4,94858 Kč | 49 485,80 Kč |
| 14 000 | 4,84476 Kč | 67 826,64 Kč |
| 20 000 | 4,74353 Kč | 94 870,60 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |




