Yellow 590nm LED Indication - Discrete 2V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA2810ASYSK

DigiKey Part Number
754-AA2810ASYSKTR-ND - Tape & Reel (TR)
754-AA2810ASYSKCT-ND - Cut Tape (CT)
754-AA2810ASYSKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AA2810ASYSK
Description
LED YELLOW CLEAR SMD R/A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Irregular
Lens Size
-
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
110°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
2.80mm L x 14.00mm W
Height (Max)
0.90mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 210
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,47000 Kč9,47 Kč
106,44100 Kč64,41 Kč
1004,61000 Kč461,00 Kč
5003,77722 Kč1 888,61 Kč
1 0003,50335 Kč3 503,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,27012 Kč6 540,24 Kč
4 0003,07204 Kč12 288,16 Kč
6 0002,97037 Kč17 822,22 Kč
10 0002,85550 Kč28 555,00 Kč
14 0002,78713 Kč39 019,82 Kč
20 0002,72044 Kč54 408,80 Kč
50 0002,57316 Kč128 658,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,47000 Kč
Unit Price with VAT:11,45870 Kč