
AA2214ZGS | |
|---|---|
DigiKey Part Number | 754-1626-2-ND - Tape & Reel (TR) 754-1626-1-ND - Cut Tape (CT) 754-1626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA2214ZGS |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | AA2214ZGS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.65mm x 1.15mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.40mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,26000 Kč | 13,26 Kč |
| 10 | 9,11500 Kč | 91,15 Kč |
| 100 | 6,59920 Kč | 659,92 Kč |
| 500 | 5,47048 Kč | 2 735,24 Kč |
| 1 000 | 5,09999 Kč | 5 099,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,78477 Kč | 9 569,54 Kč |
| 4 000 | 4,51728 Kč | 18 069,12 Kč |
| 6 000 | 4,38012 Kč | 26 280,72 Kč |
| 10 000 | 4,22516 Kč | 42 251,60 Kč |
| 14 000 | 4,13302 Kč | 57 862,28 Kč |
| 20 000 | 4,04313 Kč | 80 862,60 Kč |
| 50 000 | 3,84476 Kč | 192 238,00 Kč |
| Unit Price without VAT: | 13,26000 Kč |
|---|---|
| Unit Price with VAT: | 16,04460 Kč |


