
AA2214VRBXS/A-TR-AMT | |
|---|---|
DigiKey Part Number | 754-2173-2-ND - Tape & Reel (TR) 754-2173-1-ND - Cut Tape (CT) 754-2173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA2214VRBXS/A-TR-AMT |
Description | LED BLUE CLEAR SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 3.3V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.65mm x 1.15mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.40mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,31000 Kč | 14,31 Kč |
| 10 | 9,85100 Kč | 98,51 Kč |
| 100 | 7,14860 Kč | 714,86 Kč |
| 500 | 5,94116 Kč | 2 970,58 Kč |
| 1 000 | 5,54478 Kč | 5 544,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,20788 Kč | 10 415,76 Kč |
| 4 000 | 4,92212 Kč | 19 688,48 Kč |
| 6 000 | 4,77554 Kč | 28 653,24 Kč |
| 10 000 | 4,61001 Kč | 46 100,10 Kč |
| 14 000 | 4,51156 Kč | 63 161,84 Kč |
| 20 000 | 4,41556 Kč | 88 311,20 Kč |
| 50 000 | 4,20367 Kč | 210 183,50 Kč |
| Unit Price without VAT: | 14,31000 Kč |
|---|---|
| Unit Price with VAT: | 17,31510 Kč |


