
AA1608ZGSK-10MAV | |
|---|---|
DigiKey Part Number | 754-AA1608ZGSK-10MAVTR-ND - Tape & Reel (TR) 754-AA1608ZGSK-10MAVCT-ND - Cut Tape (CT) 754-AA1608ZGSK-10MAVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA1608ZGSK-10MAV |
Description | LED GREEN CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3V |
Mfr | Current - Test 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 515nm |
Lens Transparency Clear | Package / Case 0603 (1608 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 1.60mm L x 0.80mm W |
Lens Size 1.40mm x 0.80mm | Height (Max) 0.65mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,91600 Kč | 79,16 Kč |
| 100 | 5,69890 Kč | 569,89 Kč |
| 500 | 4,70314 Kč | 2 351,57 Kč |
| 1 000 | 4,37535 Kč | 4 375,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,09671 Kč | 8 193,42 Kč |
| 4 000 | 3,86012 Kč | 15 440,48 Kč |
| 6 000 | 3,73869 Kč | 22 432,14 Kč |
| 10 000 | 3,60158 Kč | 36 015,80 Kč |
| 14 000 | 3,52000 Kč | 49 280,00 Kč |
| 20 000 | 3,44042 Kč | 68 808,40 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |



