Blue 465nm LED Indication - Discrete 3V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA1608QBS/D-10MAV

DigiKey Part Number
754-AA1608QBS/D-10MAVTR-ND - Tape & Reel (TR)
754-AA1608QBS/D-10MAVCT-ND - Cut Tape (CT)
754-AA1608QBS/D-10MAVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AA1608QBS/D-10MAV
Description
LED BLUE CLEAR 0603 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Blue 465nm LED Indication - Discrete 3V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 0.80mm
Voltage - Forward (Vf) (Typ)
3V
Current - Test
10mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
460nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.65mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 383
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
106,42500 Kč64,25 Kč
1004,59860 Kč459,86 Kč
5003,76788 Kč1 883,94 Kč
1 0003,49470 Kč3 494,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,26204 Kč6 524,08 Kč
4 0003,06445 Kč12 257,80 Kč
6 0002,96303 Kč17 778,18 Kč
10 0002,84844 Kč28 484,40 Kč
14 0002,78024 Kč38 923,36 Kč
20 0002,71372 Kč54 274,40 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč