
AA1608LQBS/D-295V | |
|---|---|
DigiKey Part Number | 754-AA1608LQBS/D-295VTR-ND - Tape & Reel (TR) 754-AA1608LQBS/D-295VCT-ND - Cut Tape (CT) 754-AA1608LQBS/D-295VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA1608LQBS/D-295V |
Description | 1.6X0.8MM (0603) BLUE PLCC2 SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 2.65V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.65V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 Kč | 9,89 Kč |
| 10 | 6,77800 Kč | 67,78 Kč |
| 100 | 4,85200 Kč | 485,20 Kč |
| 500 | 3,98350 Kč | 1 991,75 Kč |
| 1 000 | 3,69722 Kč | 3 697,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,45378 Kč | 6 907,56 Kč |
| 4 000 | 3,24696 Kč | 12 987,84 Kč |
| 6 000 | 3,14080 Kč | 18 844,80 Kč |
| 10 000 | 3,02082 Kč | 30 208,20 Kč |
| 14 000 | 2,94945 Kč | 41 292,30 Kč |
| 20 000 | 2,87983 Kč | 57 596,60 Kč |
| 50 000 | 2,72609 Kč | 136 304,50 Kč |
| Unit Price without VAT: | 9,89000 Kč |
|---|---|
| Unit Price with VAT: | 11,96690 Kč |


