Green 570nm LED Indication - Discrete 1.9V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA1608LCGSK

DigiKey Part Number
754-AA1608LCGSKTR-ND - Tape & Reel (TR)
754-AA1608LCGSKCT-ND - Cut Tape (CT)
754-AA1608LCGSKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AA1608LCGSK
Description
1.6X0.8MM (0603) GREEN PLCC2 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 1.9V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Oval with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
2mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm
Features
-
Grade
-
Qualification
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.70mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 538
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,76100 Kč67,61 Kč
1004,84000 Kč484,00 Kč
5003,97366 Kč1 986,83 Kč
1 0003,68809 Kč3 688,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,44525 Kč6 890,50 Kč
4 0003,23894 Kč12 955,76 Kč
6 0003,13304 Kč18 798,24 Kč
10 0003,01336 Kč30 133,60 Kč
14 0002,94217 Kč41 190,38 Kč
20 0002,87272 Kč57 454,40 Kč
50 0002,71935 Kč135 967,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč