New Product
KTS1691DEDAE-TA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTS1691BEDAE-TA

DigiKey Part Number
2763-KTS1691BEDAE-TATR-ND - Tape & Reel (TR)
2763-KTS1691BEDAE-TACT-ND - Cut Tape (CT)
2763-KTS1691BEDAE-TADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTS1691BEDAE-TA
Description
7ARMS VBUS CURRENT-SINK PROTECTI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 7A 15-WLCSP53 (2.86x1.68)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
3V ~ 24V
Voltage - Supply (Vcc/Vdd)
3V ~ 24V
Current - Output (Max)
7A
Rds On (Typ)
14.5mOhm
Input Type
Non-Inverting
Features
Auto Restart, Power Good, Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
15-WLCSP53 (2.86x1.68)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,73000 Kč58,73 Kč
1037,09000 Kč370,90 Kč
2531,44040 Kč786,01 Kč
10025,05370 Kč2 505,37 Kč
25021,91812 Kč5 479,53 Kč
50019,98824 Kč9 994,12 Kč
1 00018,37202 Kč18 372,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,52425 Kč49 572,75 Kč
Manufacturers Standard Package
Unit Price without VAT:58,73000 Kč
Unit Price with VAT:71,06330 Kč