
KTS1642QGDV-TR | |
|---|---|
DigiKey Part Number | 2763-KTS1642QGDV-TR-ND - Tape & Reel (TR) 2763-KTS1642QGDV-TRCT-ND - Cut Tape (CT) 2763-KTS1642QGDV-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS1642QGDV-TR |
Description | AUTOMOTIVE LOAD SWITCH WITH OVP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 12-TDFN44 (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4V ~ 40V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 44.5mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Over Temperature, Over Voltage, Reverse Battery, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-TDFN44 (4x4) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,57000 Kč | 51,57 Kč |
| 10 | 46,24700 Kč | 462,47 Kč |
| 25 | 43,64080 Kč | 1 091,02 Kč |
| 100 | 37,17850 Kč | 3 717,85 Kč |
| 250 | 34,90932 Kč | 8 727,33 Kč |
| 500 | 30,54608 Kč | 15 273,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 22,05282 Kč | 33 079,23 Kč |
| 3 000 | 21,60256 Kč | 64 807,68 Kč |
| Unit Price without VAT: | 51,57000 Kč |
|---|---|
| Unit Price with VAT: | 62,39970 Kč |


