I/O Expander 16 I2C 1 MHz 25-FOWLP (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTS1622EWAA-TR

DigiKey Part Number
2763-KTS1622EWAA-TR-ND - Tape & Reel (TR)
2763-KTS1622EWAA-TRCT-ND - Cut Tape (CT)
2763-KTS1622EWAA-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTS1622EWAA-TR
Description
LOW VOLTAGE 16-BIT I2C-BUS I/O E
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C 1 MHz 25-FOWLP (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kinetic Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of I/O
16
Interface
I2C
Interrupt Output
Yes
Features
POR
Output Type
Open Drain, Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
1 MHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
25-VFBGA, WLBGA
Supplier Device Package
25-FOWLP (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1013,92200 Kč139,22 Kč
2512,54840 Kč313,71 Kč
10011,03650 Kč1 103,65 Kč
25010,31672 Kč2 579,18 Kč
5009,88292 Kč4 941,46 Kč
1 0009,52553 Kč9 525,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,85262 Kč26 557,86 Kč
6 0008,20980 Kč49 258,80 Kč
9 0008,05798 Kč72 521,82 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč