KTD2681EUR-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTD2681EUR-TR

DigiKey Part Number
2763-KTD2681EUR-TR-ND - Tape & Reel (TR)
2763-KTD2681EUR-TRCT-ND - Cut Tape (CT)
2763-KTD2681EUR-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTD2681EUR-TR
Description
FLASH LED DRIVER WITH PROGRAMMAB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) I2C Dimming 1.5A (Flash) 12-WLCSP (1.3x1.57)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kinetic Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
-
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
1.5A (Flash)
Frequency
2MHz, 4MHz
Dimming
I2C
Applications
Camera Flash
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-WFBGA, WLCSP
Supplier Device Package
12-WLCSP (1.3x1.57)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,87000 Kč26,87 Kč
1016,83100 Kč168,31 Kč
2514,18920 Kč354,73 Kč
10011,18570 Kč1 118,57 Kč
2509,71596 Kč2 428,99 Kč
5008,81650 Kč4 408,25 Kč
1 0008,06725 Kč8 067,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,72825 Kč17 184,75 Kč
Manufacturers Standard Package
Unit Price without VAT:26,87000 Kč
Unit Price with VAT:32,51270 Kč