
KTD2060EUAC-TR | |
|---|---|
DigiKey Part Number | 2763-KTD2060EUAC-TR-ND - Tape & Reel (TR) 2763-KTD2060EUAC-TRCT-ND - Cut Tape (CT) 2763-KTD2060EUAC-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTD2060EUAC-TR |
Description | IC LED DRIVER LINEAR 24MA 20UQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 36 Output Linear Yes Dimming 24mA 20-UQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 36 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 24mA | |
Frequency | - | |
Dimming | Yes | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | 20-UQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 10 | 35,99100 Kč | 359,91 Kč |
| 25 | 30,81680 Kč | 770,42 Kč |
| 100 | 24,99600 Kč | 2 499,60 Kč |
| 250 | 22,16128 Kč | 5 540,32 Kč |
| 500 | 20,42980 Kč | 10 214,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 18,25846 Kč | 27 387,69 Kč |
| 3 000 | 17,80056 Kč | 53 401,68 Kč |
| 4 500 | 17,57131 Kč | 79 070,90 Kč |
| 7 500 | 17,31739 Kč | 129 880,43 Kč |
| 10 500 | 17,16894 Kč | 180 273,87 Kč |
| Unit Price without VAT: | 55,64000 Kč |
|---|---|
| Unit Price with VAT: | 67,32440 Kč |



