
KTD2052CEVAA-TR | |
|---|---|
DigiKey Part Number | 2763-KTD2052CEVAA-TR-ND - Tape & Reel (TR) 2763-KTD2052CEVAA-TRCT-ND - Cut Tape (CT) 2763-KTD2052CEVAA-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTD2052CEVAA-TR |
Description | IC LED DRIVER LINEAR 24MA 8UDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output Linear Yes Dimming 24mA 8-UDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 12 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 24mA | |
Frequency | - | |
Dimming | Yes | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-UDFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 20,91400 Kč | 209,14 Kč |
| 25 | 18,94840 Kč | 473,71 Kč |
| 100 | 16,78790 Kč | 1 678,79 Kč |
| 250 | 15,75520 Kč | 3 938,80 Kč |
| 500 | 15,13368 Kč | 7 566,84 Kč |
| 1 000 | 14,90690 Kč | 14 906,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,98978 Kč | 41 969,34 Kč |
| 6 000 | 13,68044 Kč | 82 082,64 Kč |
| 9 000 | 13,52554 Kč | 121 729,86 Kč |
| 15 000 | 13,35396 Kč | 200 309,40 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |


