
KTD2027EWE-MMEV01 | |
|---|---|
DigiKey Part Number | 2763-KTD2027EWE-MMEV01-ND |
Manufacturer | |
Manufacturer Product Number | KTD2027EWE-MMEV01 |
Description | EVAL BOARD FOR KTD2027 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | KTD2027 - 4 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 24mA | |
Outputs and Type | 4 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 2.7V ~ 5.5V | |
Contents | Board(s) | |
Utilized IC / Part | KTD2027 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 665,85000 Kč | 665,85 Kč |
| Unit Price without VAT: | 665,85000 Kč |
|---|---|
| Unit Price with VAT: | 805,67850 Kč |


