
KTA1140EUAQ-WA-MCEV01 | |
|---|---|
DigiKey Part Number | 2763-KTA1140EUAQ-WA-MCEV01-ND |
Manufacturer | |
Manufacturer Product Number | KTA1140EUAQ-WA-MCEV01 |
Description | EVAL BOARD FOR KTA1140 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | KTA1140 - Power Over Ethernet (POE), PSE Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Power Over Ethernet (POE), PSE |
Manufacturer Kinetic Technologies | Embedded No |
Packaging Bulk | Utilized IC / Part KTA1140 |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 074,73000 Kč | 3 074,73 Kč |
| Unit Price without VAT: | 3 074,73000 Kč |
|---|---|
| Unit Price with VAT: | 3 720,42330 Kč |


