
KTA1136EUAE-TR | |
|---|---|
DigiKey Part Number | 2763-KTA1136EUAE-TR-ND - Tape & Reel (TR) 2763-KTA1136EUAE-TRCT-ND - Cut Tape (CT) 2763-KTA1136EUAE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTA1136EUAE-TR |
Description | IEEE 802.3AF POE PD WITH INTEGRA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 16-TQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Power - Max | 13 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE), 802.3bt | |
Voltage - Supply | 37V ~ 57V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 10 | 32,69400 Kč | 326,94 Kč |
| 25 | 29,80040 Kč | 745,01 Kč |
| 100 | 26,62760 Kč | 2 662,76 Kč |
| 250 | 25,11276 Kč | 6 278,19 Kč |
| 500 | 24,19978 Kč | 12 099,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 23,07218 Kč | 34 608,27 Kč |
| 3 000 | 22,52029 Kč | 67 560,87 Kč |
| 4 500 | 22,24398 Kč | 100 097,91 Kč |
| 7 500 | 21,93779 Kč | 164 533,42 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |


