



SC-90-4-5 | |
|---|---|
DigiKey Part Number | 226-4079-ND |
Manufacturer | |
Manufacturer Product Number | SC-90-4-5 |
Description | KNOB KNURLED W/SKRT 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Numbers on Skirt Metal Black Matte |
Datasheet | Datasheet |
Category | Diameter 0.925" (23.50mm), 1.250" (31.75mm) Skirt |
Manufacturer Kilo International | Height 0.625" (15.88mm) |
Series | Indicator Numbers on Skirt |
Packaging Bulk | Material Metal |
Part Status Active | Color Black Matte |
Style Cylindrical with Skirt | Features 6-32 Set Screw (2) |
Type Knurled, Straight | Base Product Number |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 381,32000 Kč | 381,32 Kč |
| 5 | 331,26400 Kč | 1 656,32 Kč |
| 10 | 313,41600 Kč | 3 134,16 Kč |
| 25 | 292,68680 Kč | 7 317,17 Kč |
| 50 | 278,90380 Kč | 13 945,19 Kč |
| 100 | 266,56120 Kč | 26 656,12 Kč |
| 250 | 252,18432 Kč | 63 046,08 Kč |
| 500 | 242,60334 Kč | 121 301,67 Kč |
| Unit Price without VAT: | 381,32000 Kč |
|---|---|
| Unit Price with VAT: | 461,39720 Kč |









