Knurled, Straight Knob 0.236" (6.00mm) Shaft with Numbers on Skirt Metal Clear Matte
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Knurled, Straight Knob 0.236" (6.00mm) Shaft with Numbers on Skirt Metal Clear Matte
SC-90-3-7
SC-90-3-7

SC-90-3-7

DigiKey Part Number
226-3083-ND
Manufacturer
Manufacturer Product Number
SC-90-3-7
Description
KNOB KNURLED W/SKRT 0.236" METAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.236" (6.00mm) Shaft with Numbers on Skirt Metal Clear Matte
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kilo International
Series
Packaging
Bulk
Part Status
Active
Style
Cylindrical with Skirt
Type
Knurled, Straight
Shaft Size
0.236" (6.00mm)
Diameter
0.925" (23.50mm), 1.250" (31.75mm) Skirt
Height
0.625" (15.88mm)
Indicator
Numbers on Skirt
Material
Metal
Color
Clear Matte
Features
6-32 Set Screw (2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1381,32000 Kč381,32 Kč
5331,26400 Kč1 656,32 Kč
10313,41600 Kč3 134,16 Kč
25292,68680 Kč7 317,17 Kč
50278,90380 Kč13 945,19 Kč
100266,56120 Kč26 656,12 Kč
250252,18432 Kč63 046,08 Kč
500242,60334 Kč121 301,67 Kč
Manufacturers Standard Package
Unit Price without VAT:381,32000 Kč
Unit Price with VAT:461,39720 Kč
Alternate Color
KNOB KNURLED W/SKRT 0.236" METAL
In-Stock: 0
Unit Price: 263,11760 Kč
KNOB KNURLED W/SKRT 0.236" METAL
In-Stock: 0
Unit Price: 263,11760 Kč
KNOB KNURLED W/SKRT 0.236" METAL
In-Stock: 42
Unit Price: 381,32000 Kč