



SC-75-4-7 | |
|---|---|
DigiKey Part Number | 226-4082-ND |
Manufacturer | |
Manufacturer Product Number | SC-75-4-7 |
Description | KNOB KNURLED W/SKRT 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with Numbers on Skirt Metal Black Matte |
Datasheet | Datasheet |
Category | Diameter 0.750" (19.05mm), 1.000" (25.40mm) Skirt |
Manufacturer Kilo International | Height 0.625" (15.88mm) |
Series | Indicator Numbers on Skirt |
Packaging Bulk | Material Metal |
Part Status Active | Color Black Matte |
Style Cylindrical with Skirt | Features 6-32 Set Screw (2) |
Type Knurled, Straight | Base Product Number |
Shaft Size 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,97000 Kč | 364,97 Kč |
| 5 | 317,00400 Kč | 1 585,02 Kč |
| 10 | 299,86000 Kč | 2 998,60 Kč |
| 25 | 279,95600 Kč | 6 998,90 Kč |
| 75 | 259,63987 Kč | 19 472,99 Kč |
| 150 | 248,52527 Kč | 37 278,79 Kč |
| 300 | 238,56190 Kč | 71 568,57 Kč |
| 525 | 231,27160 Kč | 121 417,59 Kč |
| Unit Price without VAT: | 364,97000 Kč |
|---|---|
| Unit Price with VAT: | 441,61370 Kč |















