



SC-50-4-7 | |
|---|---|
DigiKey Part Number | 226-4080-ND |
Manufacturer | |
Manufacturer Product Number | SC-50-4-7 |
Description | KNOB KNURLED W/SKRT 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with Numbers on Skirt Metal Black Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.500" (12.70mm), 0.685" (17.40mm) Skirt | |
Height | 0.625" (15.88mm) | |
Indicator | Numbers on Skirt | |
Material | Metal | |
Color | Black Matte | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,21000 Kč | 324,21 Kč |
| 5 | 281,08000 Kč | 1 405,40 Kč |
| 10 | 265,70900 Kč | 2 657,09 Kč |
| 25 | 247,86880 Kč | 6 196,72 Kč |
| 50 | 236,01340 Kč | 11 800,67 Kč |
| 100 | 225,39250 Kč | 22 539,25 Kč |
| 300 | 210,77233 Kč | 63 231,70 Kč |
| 500 | 204,78930 Kč | 102 394,65 Kč |
| 1 000 | 197,39821 Kč | 197 398,21 Kč |
| Unit Price without VAT: | 324,21000 Kč |
|---|---|
| Unit Price with VAT: | 392,29410 Kč |

















