OESL-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OESL-63-1-7

DigiKey Part Number
226-2117-ND
Manufacturer
Manufacturer Product Number
OESL-63-1-7
Description
KNOB KNURLED W/SKRT 0.236" METAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Line on Top Metal Clear Gloss
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kilo International
Series
Packaging
Bulk
Part Status
Active
Style
Cylindrical with Skirt
Type
Knurled, Diamond
Shaft Size
0.236" (6.00mm)
Diameter
0.625" (15.88mm), 0.875" (22.23mm) Skirt
Height
0.625" (15.88mm)
Indicator
Line on Top
Material
Metal
Color
Clear Gloss
Features
6-32 Set Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1304,12000 Kč304,12 Kč
5263,75000 Kč1 318,75 Kč
20236,46200 Kč4 729,24 Kč
Manufacturers Standard Package
Unit Price without VAT:304,12000 Kč
Unit Price with VAT:367,98520 Kč
Alternate Color
KNOB KNURLED W/SKRT 0.236" METAL
In-Stock: 0
Unit Price: 236,46200 Kč
KNOB KNURLED W/SKRT 0.236" METAL
In-Stock: 0
Unit Price: 236,46200 Kč
KNOB KNURLED W/SKRT 0.236" METAL
In-Stock: 196
Unit Price: 304,12000 Kč