OESL-50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OESL-50-1-7

DigiKey Part Number
226-2116-ND
Manufacturer
Manufacturer Product Number
OESL-50-1-7
Description
KNOB KNURLED W/SKRT 0.236" METAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Line on Top Metal Clear Gloss
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kilo International
Series
Packaging
Bulk
Part Status
Active
Style
Cylindrical with Skirt
Type
Knurled, Diamond
Shaft Size
0.236" (6.00mm)
Diameter
0.500" (12.70mm), 0.685" (17.40mm) Skirt
Height
0.625" (15.88mm)
Indicator
Line on Top
Material
Metal
Color
Clear Gloss
Features
6-32 Set Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1293,08000 Kč293,08 Kč
5254,04200 Kč1 270,21 Kč
20227,68250 Kč4 553,65 Kč
40216,54875 Kč8 661,95 Kč
60210,58083 Kč12 634,85 Kč
100203,58830 Kč20 358,83 Kč
260191,93562 Kč49 903,26 Kč
500184,91124 Kč92 455,62 Kč
1 000178,21190 Kč178 211,90 Kč
Manufacturers Standard Package
Unit Price without VAT:293,08000 Kč
Unit Price with VAT:354,62680 Kč
Alternate Color
KNOB KNURLED W/SKRT 0.236" METAL
In-Stock: 190
Unit Price: 293,08000 Kč
KNOB KNURLED W/SKRT 0.236" METAL
In-Stock: 0
Unit Price: 227,68250 Kč
KNOB KNURLED W/SKRT 0.236" METAL
In-Stock: 20
Unit Price: 293,08000 Kč