OEJNI-90
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OEJNI-90
OEJNI-90-3-5
OEJNI-90-3-5

OEJNI-90-3-5

DigiKey Part Number
226-4246-ND
Manufacturer
Manufacturer Product Number
OEJNI-90-3-5
Description
KNOB KNURLED 0.250" METAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Metal Clear Matte
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kilo International
Series
Packaging
Bulk
Part Status
Active
Style
Cylindrical
Type
Knurled, Diamond
Shaft Size
0.250" (6.35mm)
Diameter
0.925" (23.50mm)
Height
0.625" (15.88mm)
Indicator
-
Material
Metal
Color
Clear Matte
Features
6-32 Set Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1251,00000 Kč251,00 Kč
5217,17400 Kč1 085,87 Kč
20194,31250 Kč3 886,25 Kč
40184,66325 Kč7 386,53 Kč
60179,49900 Kč10 769,94 Kč
100173,44310 Kč17 344,31 Kč
260163,35365 Kč42 471,95 Kč
500157,27442 Kč78 637,21 Kč
1 000151,47555 Kč151 475,55 Kč
Manufacturers Standard Package
Unit Price without VAT:251,00000 Kč
Unit Price with VAT:303,71000 Kč