



OEJNI-63-4-5 | |
|---|---|
DigiKey Part Number | 226-4225-ND |
Manufacturer | |
Manufacturer Product Number | OEJNI-63-4-5 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Metal Black Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.625" (15.88mm) | |
Height | 0.625" (15.88mm) | |
Indicator | - | |
Material | Metal | |
Color | Black Matte | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,76000 Kč | 272,76 Kč |
| 5 | 235,93400 Kč | 1 179,67 Kč |
| 20 | 211,14550 Kč | 4 222,91 Kč |
| 40 | 200,68325 Kč | 8 027,33 Kč |
| 60 | 195,07500 Kč | 11 704,50 Kč |
| 100 | 188,50530 Kč | 18 850,53 Kč |
| 260 | 177,55827 Kč | 46 165,15 Kč |
| 500 | 170,96152 Kč | 85 480,76 Kč |
| 1 000 | 164,66947 Kč | 164 669,47 Kč |
| Unit Price without VAT: | 272,76000 Kč |
|---|---|
| Unit Price with VAT: | 330,03960 Kč |


