Knurled, Diamond Knob 0.125" (3.18mm) Shaft with Metal Black Matte
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Knurled, Diamond Knob 0.125" (3.18mm) Shaft with Metal Black Matte
OEJNI-50-4-6
OEJNI-50-4-6

OEJNI-50-4-6

DigiKey Part Number
226-4214-ND
Manufacturer
Manufacturer Product Number
OEJNI-50-4-6
Description
KNOB KNURLED 0.125" METAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Knurled, Diamond Knob 0.125" (3.18mm) Shaft with Metal Black Matte
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kilo International
Series
Packaging
Bulk
Part Status
Active
Style
Cylindrical
Type
Knurled, Diamond
Shaft Size
0.125" (3.18mm)
Diameter
0.500" (12.70mm)
Height
0.625" (15.88mm)
Indicator
-
Material
Metal
Color
Black Matte
Features
6-32 Set Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 467
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1248,62000 Kč248,62 Kč
5214,85200 Kč1 074,26 Kč
20192,11050 Kč3 842,21 Kč
40182,50400 Kč7 300,16 Kč
60177,35617 Kč10 641,37 Kč
100171,32900 Kč17 132,90 Kč
260161,28404 Kč41 933,85 Kč
500155,23192 Kč77 615,96 Kč
1 000149,45872 Kč149 458,72 Kč
Manufacturers Standard Package
Unit Price without VAT:248,62000 Kč
Unit Price with VAT:300,83020 Kč