
OEJA-90-1-7 | |
|---|---|
DigiKey Part Number | 226-2131-ND |
Manufacturer | |
Manufacturer Product Number | OEJA-90-1-7 |
Description | KNOB KNURLED 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Arrow on Top Metal Clear Gloss |
Datasheet | Datasheet |
Category | Diameter 0.925" (23.50mm) |
Manufacturer Kilo International | Height 0.625" (15.88mm) |
Series | Indicator Arrow on Top |
Packaging Bulk | Material Metal |
Part Status Active | Color Clear Gloss |
Style Cylindrical | Features 6-32 Set Screw |
Type Knurled, Diamond | Base Product Number |
Shaft Size 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 212,62200 Kč | 4 252,44 Kč |
| Unit Price without VAT: | 212,62200 Kč |
|---|---|
| Unit Price with VAT: | 257,27262 Kč |
















