Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Arrow on Top Metal Clear Gloss
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OEJA-90-1-5

DigiKey Part Number
226-2127-ND
Manufacturer
Manufacturer Product Number
OEJA-90-1-5
Description
KNOB KNURLED 0.250" METAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Arrow on Top Metal Clear Gloss
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kilo International
Series
Packaging
Bulk
Part Status
Active
Style
Cylindrical
Type
Knurled, Diamond
Shaft Size
0.250" (6.35mm)
Diameter
0.925" (23.50mm)
Height
0.625" (15.88mm)
Indicator
Arrow on Top
Material
Metal
Color
Clear Gloss
Features
6-32 Set Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1292,71000 Kč292,71 Kč
5253,36200 Kč1 266,81 Kč
20226,91500 Kč4 538,30 Kč
40215,73875 Kč8 629,55 Kč
60209,75600 Kč12 585,36 Kč
100202,74200 Kč20 274,20 Kč
260191,05435 Kč49 674,13 Kč
500184,01052 Kč92 005,26 Kč
1 000177,29283 Kč177 292,83 Kč
Manufacturers Standard Package
Unit Price without VAT:292,71000 Kč
Unit Price with VAT:354,17910 Kč
Alternate Color
KNOB KNURLED 0.250" METAL
In-Stock: 228
Unit Price: 292,71000 Kč
KNOB KNURLED 0.250" METAL
In-Stock: 5
Unit Price: 292,71000 Kč
KNOB KNURLED 0.250" METAL
In-Stock: 10
Unit Price: 292,71000 Kč