Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Arrow on Top Metal Clear Matte
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OEJA-75-3-7

DigiKey Part Number
226-3130-ND
Manufacturer
Manufacturer Product Number
OEJA-75-3-7
Description
KNOB KNURLED 0.236" METAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Arrow on Top Metal Clear Matte
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kilo International
Series
Packaging
Bulk
Part Status
Active
Style
Cylindrical
Type
Knurled, Diamond
Shaft Size
0.236" (6.00mm)
Diameter
0.750" (19.05mm)
Height
0.625" (15.88mm)
Indicator
Arrow on Top
Material
Metal
Color
Clear Matte
Features
6-32 Set Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1282,42000 Kč282,42 Kč
5244,45800 Kč1 222,29 Kč
20218,87250 Kč4 377,45 Kč
40208,05350 Kč8 322,14 Kč
60202,25967 Kč12 135,58 Kč
100195,47460 Kč19 547,46 Kč
260184,16296 Kč47 882,37 Kč
500177,34826 Kč88 674,13 Kč
1 000170,84666 Kč170 846,66 Kč
Manufacturers Standard Package
Unit Price without VAT:282,42000 Kč
Unit Price with VAT:341,72820 Kč
Alternate Color
KNOB KNURLED 0.236" METAL
In-Stock: 0
Unit Price: 206,47350 Kč
KNOB KNURLED 0.236" METAL
In-Stock: 0
Unit Price: 206,47350 Kč
KNOB KNURLED 0.236" METAL
In-Stock: 0
Unit Price: 206,47350 Kč