Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Arrow on Top Metal Clear Gloss
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Arrow on Top Metal Clear Gloss
OEJA-63-1-7
OEJA-63-1-7

OEJA-63-1-7

DigiKey Part Number
226-2129-ND
Manufacturer
Manufacturer Product Number
OEJA-63-1-7
Description
KNOB KNURLED 0.236" METAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Arrow on Top Metal Clear Gloss
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kilo International
Series
Packaging
Bulk
Part Status
Active
Style
Cylindrical
Type
Knurled, Diamond
Shaft Size
0.236" (6.00mm)
Diameter
0.625" (15.88mm)
Height
0.625" (15.88mm)
Indicator
Arrow on Top
Material
Metal
Color
Clear Gloss
Features
6-32 Set Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1272,76000 Kč272,76 Kč
5235,93400 Kč1 179,67 Kč
20211,14550 Kč4 222,91 Kč
40200,68325 Kč8 027,33 Kč
60195,07500 Kč11 704,50 Kč
100188,50530 Kč18 850,53 Kč
260177,55827 Kč46 165,15 Kč
500170,96152 Kč85 480,76 Kč
1 000164,66947 Kč164 669,47 Kč
Manufacturers Standard Package
Unit Price without VAT:272,76000 Kč
Unit Price with VAT:330,03960 Kč
Alternate Color
KNOB KNURLED 0.236" METAL
In-Stock: 0
Unit Price: 272,76000 Kč
KNOB KNURLED 0.236" METAL
In-Stock: 20
Unit Price: 272,76000 Kč
KNOB KNURLED 0.236" METAL
In-Stock: 450
Unit Price: 272,76000 Kč