



OEDNI-90-3-7 | |
|---|---|
DigiKey Part Number | 226-4200-ND |
Manufacturer | |
Manufacturer Product Number | OEDNI-90-3-7 |
Description | KNOB KNURLED 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Metal Clear Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.925" (23.50mm) | |
Height | 0.625" (15.88mm) | |
Indicator | - | |
Material | Metal | |
Color | Clear Matte | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,71000 Kč | 292,71 Kč |
| 5 | 253,36200 Kč | 1 266,81 Kč |
| 20 | 226,91500 Kč | 4 538,30 Kč |
| 40 | 215,73875 Kč | 8 629,55 Kč |
| 60 | 209,75600 Kč | 12 585,36 Kč |
| 100 | 202,74200 Kč | 20 274,20 Kč |
| 260 | 191,05435 Kč | 49 674,13 Kč |
| 500 | 184,01052 Kč | 92 005,26 Kč |
| 1 000 | 177,29283 Kč | 177 292,83 Kč |
| Unit Price without VAT: | 292,71000 Kč |
|---|---|
| Unit Price with VAT: | 354,17910 Kč |





